Americas USD English
Filter Your Search

 
 
 

 
 
 
Browse

Capacitor Aluminum 10uF 250V

Legend:  top seller= top seller  non-cancelable non-returnable  = non-cancelable non-returnable  obsolete = obsolete  cut tape  = cut tape  special quantity = special quantity 
RoHS compliant= RoHS compliant  RoHS exempt= RoHS exempt  RoHS non-compliant= RoHS non-compliant  excess inventory  = excess inventory  EU Sales Only = EU Sales Only 
new product = new product  only available on-line = only available on-line 

         Did you find what you were looking for? Submit Feedback.
  Supplier Part Number Avnet Part Number Manufacturer DataSheet Price (USD) Availability  ? Buy Qty  ? Capacitance Value  X Construction  X Lead Pitch For Radial  X Lifetime  X Mounting  X Operating Temperature  X Product Diameter  X Product Height  X Product Length  X Ripple Current  X Termination Style  X Tolerance  X Voltage  X
TVA1504
Vishay / Sprague Capacitor Aluminum 10uF 250V (9.525 X 31.75mm) Axial 85°C #TVA1504
View Item
TVA1504
Vishay / Sprague Vishay / Sprague TVA1504 Capacitor Aluminum 10uF 250V (9.525 X 31.75mm) Axial 85°C Data Sheet special quantity
RoHS non-compliant
loading..
loading...

12 Week Factory Lead Time
Min:450 Multi:450
10 uF Through Hole -20 to 85 °C 9.525 mm Max 31.75 mm Max Axial 250 Vdc
ECA-2EM100
Panasonic Capacitor Aluminum 10uF 250V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 110mA 2000 hr 85°C Bulk #ECA-2EM100
View Item
ECA-2EM100
Panasonic Panasonic ECA-2EM100 Capacitor Aluminum 10uF 250V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 110mA 2000 hr 85°C Bulk Data Sheet RoHS compliant
excess inventory
loading..
loading...

14 Week Factory Lead Time
Min:1 Multi:1
10 uF Aluminum Cylindrical Can 5 mm 2000 hr Through Hole -25 to 85 °C 10 mm 16 mm 110 mA Radial 20 % 250 Vdc
EEV-EB2E100Q
Panasonic Capacitor Aluminum 10uF 250V 20% (10 X 16.5mm) SMD 88mA 4000h 105°C T/R #EEV-EB2E100Q
View Item
EEV-EB2E100Q
Panasonic cut tape
RoHS compliant
excess inventory
Cut Tape or Avnet Reel
loading..
loading...

Call for Delivery
Min:1 Multi:1
10 uF Cylindrical 4000 hr Surface Mount -25 to 105 °C 10 mm 16.5 mm 88 mA 20 % 250 Vdc